IG7107 | IFM electronic
Inductive sensor, NPN, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7107
Order No.: 81P9333
EAN: 4021179254182
MPN:
IG7107
Unit Price (€ / pc.)
50.0633 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
50.06 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0633 €
5 pcs.
48.0641 €
10 pcs.
46.2077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG7107, IFM
The IG7107 is a inductive sensor with very high switching frequency and excellent price/performance ratio.
Features
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 2 m | |
Ausführung | NPN | |
Durchmesser | 18 mm | |
Erfassungsabstand | 8 mm | |
Länge | 60 mm | |
Montage | Einbaumontage M18, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |