IG9984 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 55 V (DC), 400 mA, IG9984
Unit Price (€ / pc.)
143.8353 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
143.84 € *
Price list
Quantity
Price per unit*
1 pcs.
143.8353 €
3 pcs.
139.8607 €
5 pcs.
136.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG9984, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Robust metal housing for use in harsh industrial environments
- Large operating temperature and operating voltage range
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 55 V | |
| switching current | 400 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |