IGC002 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 140 V (DC), 200 mA, IGC002
Order No.: 82P5700
EAN: 4021179101486
MPN:
IGC002
Unit Price (€ / pc.)
111.1698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.17 € *
Price list
Quantity
Price per unit*
1 pcs.
111.1698 €
3 pcs.
108.0877 €
5 pcs.
105.1960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC002, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Long sensing range for high uptime
- With combined AC/DC output stage
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | 1/2"-Steckverbinder | |
Version | PNP | |
Detecting distance | 12 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 140 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |