IGC207 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGC207

Order No.: 82P5708
EAN: 4021179319836
MPN:
IGC207
IGC207 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
79.8133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.81 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8133 €
3 pcs.
76.3504 €
5 pcs.
73.1731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGC207, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 8 mm
Length 45 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes