IGC222 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IGC222

Order No.: 82P5714
EAN: 4021179101691
MPN:
IGC222
IGC222 IFM electronic Proximity Switches, Reed switches Image 1
IGC222 IFM electronic Proximity Switches, Reed switches Image 2
IGC222 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
99.3293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.33 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3293 €
3 pcs.
96.5923 €
5 pcs.
93.9981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGC222, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Output function normally open / normally closed programmable
  • With optical mounting and setting aid
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN
Detecting distance 8 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes