IGC224 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGC224
Order No.: 82P5716
EAN: 4021179101714
MPN:
IGC224
Unit Price (€ / pc.)
82.5622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.56 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5622 €
3 pcs.
78.9803 €
5 pcs.
75.7078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC224, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |