IGC226 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IGC226

Order No.: 82P5718
EAN: 4021179101738
MPN:
IGC226
IGC226 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
87.4293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.43 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4293 €
3 pcs.
85.0255 €
5 pcs.
82.7407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGC226, IFM electronic

Features

  • Permanently legible laser type label
  • For use in machine tools and metalworking
  • Clearly visible indication of the switching status
  • High protection rating for the requirements of harsh industrial environments
  • Resistant to oils and coolants
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 5 mm
Length 45 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes