IGC232 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGC232
Order No.: 82P5721
EAN: 4021179101790
MPN:
IGC232
Unit Price (€ / pc.)
102.7446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.74 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7446 €
3 pcs.
99.9124 €
5 pcs.
97.2111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC232, IFM electronic
Features
- Resistant to oils and coolants
- Clearly visible indication of the switching status
- Very high switching frequency
- Correction factor 1: Constant sensing range on all metals
- Magnetic-field immune
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |