IGC234 | IFM electronic
Inductive AS-Interface sensor, A-SI, flush mounting M18, flush, interface, 31.6 V (DC), IGC234
Order No.: 82P5723
EAN: 4021179101813
MPN:
IGC234
Unit Price (€ / pc.)
110.6343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.63 € *
Price list
Quantity
Price per unit*
1 pcs.
110.6343 €
3 pcs.
107.5760 €
5 pcs.
104.6843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC234, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- With AS-i interface
- Clearly visible indication of function and switching status
- Permanently legible laser type label
Technical specifications
Connection | M12-Steckverbinder | |
Version | AS-i | |
Detecting distance | 8 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver AS-Interface Sensor | |
Latching switching function | Interface | |
Switching Voltage (DC) | 31.6 V | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |