IGC249 | IFM electronic
IGC249, Inductive sensor, M18 x 1 / L = 70 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5726
EAN: 4021179242462
MPN:
IGC249
Unit Price (€ / pc.)
137.9567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.96 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9567 €
3 pcs.
134.1368 €
5 pcs.
130.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC249, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Selective detection of ferrous metals, aluminium chip immune
- Clearly visible indication of the switching status
Technical specifications
Version | inductive sensor | |
Detection range | 4.5 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |