IGC250 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGC250
Order No.: 82P5727
EAN: 4021179242479
MPN:
IGC250
Unit Price (€ / pc.)
140.6818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.68 € *
Price list
Quantity
Price per unit*
1 pcs.
140.6818 €
3 pcs.
136.7905 €
5 pcs.
133.1134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGC250, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Selective detection of ferrous metals, aluminium chip immune
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 4,5 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |