IGC261 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGC261

Order No.: 82P5732
EAN: 4021179321068
MPN:
IGC261
IGC261 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
86.8462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.85 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8462 €
3 pcs.
84.4543 €
5 pcs.
82.1695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGC261, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • Clearly visible indication of the switching status
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 40 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes