IGC263 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGC263

Order No.: 82P5733
EAN: 4021179324144
MPN:
IGC263
IGC263 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
87.2984 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
87.30 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2984 €
3 pcs.
84.8708 €
5 pcs.
82.5979 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGC263, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • Clearly visible indication of the switching status
  • Safe detection due to large sensing range and low sensor tolerances
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 8 mm
Length 45 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes