IGM202 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IGM202
Order No.: 82P5736
EAN: 4021179101882
MPN:
IGM202
Unit Price (€ / pc.)
91.0112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.01 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0112 €
3 pcs.
88.5003 €
5 pcs.
86.1203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGM202, IFM electronic
Features
- E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
- Wide operating temperature range
- High ingress protection for the requirements of harsh environmental conditions
- High EMC resistance according to automotive standards
- Large operating voltage range
Technical specifications
Connection | Kabel, PUR 3x0,5 mm², 6 m | |
Version | PNP/NPN | |
Detecting distance | 8 mm | |
Length | 81 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |