IGM203 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 100 mA, IGM203

Order No.: 82P5737
EAN: 4021179101899
MPN:
IGM203
IGM203 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
91.0112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.01 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0112 €
3 pcs.
88.5003 €
5 pcs.
86.1203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGM203, IFM electronic

Features

  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
  • High EMC resistance according to automotive standards
  • Large operating voltage range
Technical specifications
Connection Kabel, PUR 3x0,5 mm², 6 m
Version PNP/NPN
Detecting distance 12 mm
Length 81 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes