IGM207 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 60 V (DC), 200 mA, IGM207
Order No.: 82P5741
EAN: 4021179101936
MPN:
IGM207
Unit Price (€ / pc.)
101.3404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.34 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3404 €
3 pcs.
98.5320 €
5 pcs.
95.8902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGM207, IFM electronic
Features
- E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
- Wide operating temperature range
- High ingress protection for the requirements of harsh environmental conditions
- High EMC resistance according to automotive standards
- Large operating voltage range
Technical specifications
Connection | Kabel, PUR 3x0,5 mm², 6 m | |
Version | PNP | |
Detecting distance | 12 mm | |
Length | 81 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 60 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |