IGM209 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 36 V (DC), 100 mA, IGM209

Order No.: 82P5743
EAN: 4021179101950
MPN:
IGM209
IGM209 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.2409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.24 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2409 €
3 pcs.
78.6709 €
5 pcs.
75.4103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGM209, IFM electronic

Features

  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
  • High EMC resistance according to automotive standards
  • Large operating voltage range
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 8 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes