IGM214 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 60 V (DC), 200 mA, IGM214
Order No.: 82P5744
EAN: 4021179245920
MPN:
IGM214
Unit Price (€ / pc.)
89.8807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.88 € *
Price list
Quantity
Price per unit*
1 pcs.
89.8807 €
3 pcs.
87.3936 €
5 pcs.
85.0493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGM214, IFM electronic
Features
- High shock and vibration resistance for use in mobile machines
- E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
- Large operating temperature and operating voltage range
- High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 8 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 60 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |