IGR200 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGR200
Order No.: 82P5745
EAN: 4021179235235
MPN:
IGR200
Unit Price (€ / pc.)
114.7517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.75 € *
Price list
Quantity
Price per unit*
1 pcs.
114.7517 €
3 pcs.
111.5863 €
5 pcs.
108.5875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGR200, IFM electronic
Features
- Magnetic-field immune for welding applications
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Wide operating temperature range
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 6 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |