IGR202 | IFM electronic

Inductive sensor, NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGR202

Order No.: 82P5746
EAN: 4021179254274
MPN:
IGR202
IGR202 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
114.7517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.75 € *
Price list
Quantity
Price per unit*
1 pcs.
114.7517 €
3 pcs.
111.5863 €
5 pcs.
108.5875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGR202, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Resistant to weld slag thanks to non-stick coating
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Wide operating temperature range
Technical specifications
Connection M12-Steckverbinder
Version NPN
Detecting distance 6 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes