IGR207 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGR207
Order No.: 82P5751
EAN: 4021179304931
MPN:
IGR207
Unit Price (€ / pc.)
110.1821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.18 € *
Price list
Quantity
Price per unit*
1 pcs.
110.1821 €
3 pcs.
107.1238 €
5 pcs.
104.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGR207, IFM electronic
Features
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Particularly short housing for use where space is restricted
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |