IGS001 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M18, flush, 1 Form A (N/O), 140 V (DC), 200 mA, IGS001
Order No.: 82P5753
EAN: 4021179101974
MPN:
IGS001
Unit Price (€ / pc.)
111.4673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.47 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4673 €
3 pcs.
108.3971 €
5 pcs.
105.4697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS001, IFM electronic
Features
- With combined AC/DC output stage
- Two-wire technology
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
Technical specifications
Connection | 1/2"-Steckverbinder | |
Version | Messing weißbronze-beschichtet | |
Detecting distance | 8 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 140 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |