IGS200 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS200
Order No.: 81P9341
EAN: 4021179102001
MPN:
IGS200
Unit Price (€ / pc.)
77.7308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.73 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7308 €
5 pcs.
74.6249 €
10 pcs.
71.7451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS200, IFM
The IGS200 is a inductive sensor two-wire technolog with long sensing range for high uptime.
Features
- Permanently legible laser type label
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
diameter | 18 mm | |
Detecting distance | 8 mm | |
Length | 46 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |