IGS203 | IFM electronic
IGS203, Inductive sensor, M18 x 1 / L = 51 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5757
EAN: 4021179102032
MPN:
IGS203
Unit Price (€ / pc.)
80.5749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
3 pcs.
77.0882 €
5 pcs.
73.8871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS203, IFM electronic
Features
- Two-wire technology
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 12 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |