IGS206 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS206

Order No.: 81P9343
EAN: 4021179102063
MPN:
IGS206
IGS206 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
75.8149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.81 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8149 €
5 pcs.
72.7804 €
10 pcs.
69.9839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGS206, IFM

The IGS206 is a inductive sensor with long sensing range for high uptime.

Features

  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version PNP
diameter 18 mm
Detecting distance 8 mm
Length 45 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes