IGS208 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS208

Order No.: 82P5759
EAN: 4021179102087
MPN:
IGS208
IGS208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
89.7022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.70 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7022 €
3 pcs.
85.8228 €
5 pcs.
82.2528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGS208, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Operation as three-wire or two-wire possible
  • Long sensing range for high uptime
  • With optical mounting and setting aid
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN
Detecting distance 8 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes