IGS209 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS209
Order No.: 82P5760
EAN: 4021179102094
MPN:
IGS209
Unit Price (€ / pc.)
89.7022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.70 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7022 €
3 pcs.
85.8228 €
5 pcs.
82.2528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS209, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Operation as three-wire or two-wire possible
- Long sensing range for high uptime
- With optical mounting and setting aid
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 12 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |