IGS210 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IGS210
Order No.: 82P5761
EAN: 4021179102117
MPN:
IGS210
Unit Price (€ / pc.)
78.2901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.29 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2901 €
3 pcs.
74.8986 €
5 pcs.
71.7808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS210, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 46 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |