IGS212 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS212

Order No.: 82P5763
EAN: 4021179102131
MPN:
IGS212
IGS212 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.5622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.56 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5622 €
3 pcs.
78.9803 €
5 pcs.
75.7078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGS212, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • Permanently legible laser type label
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 8 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes