IGS248 | IFM electronic
IGS248, Inductive sensor, M18 x 1 / L = 40 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5784
EAN: 4021179276481
MPN:
IGS248
Unit Price (€ / pc.)
84.4424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.44 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4424 €
3 pcs.
82.1100 €
5 pcs.
79.8966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS248, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | cable connection 2 m | |
Version | inductive sensor | |
Detection range | 8 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |