IGS270 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS270
Order No.: 82P5793
EAN: 4021179284059
MPN:
IGS270
Unit Price (€ / pc.)
86.0132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.01 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0132 €
3 pcs.
83.6332 €
5 pcs.
81.3841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS270, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Version | PNP | |
Detecting distance | 12 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |