IGS278 | IFM electronic

IGS278, Inductive sensor, M18 x 1 / L = 60 mm, Seninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5797
EAN: 4021179288552
MPN:
IGS278
IFM electronic
IGS278 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
88.3218 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.32 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3218 €
3 pcs.
84.5019 €
5 pcs.
80.9914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGS278, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 15 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes