IGS291 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS291

Order No.: 82P5804
EAN: 4021179295192
MPN:
IGS291
Series: IGS
IGS291 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
89.1786 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
89.18 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1786 €
3 pcs.
86.7153 €
5 pcs.
84.3829 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IGS291, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 12 mm
Assembly flush mounting M18, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes