IGS293 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS293
Order No.: 82P5806
EAN: 4021179299671
MPN:
IGS293
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.00 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9997 €
3 pcs.
86.1084 €
5 pcs.
82.5265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGS293, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Vibration and shock resistant
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 15 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |