IGT203 | IFM electronic
IGT203, Inductive sensor, M18 x 1 / L = 46 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5837
EAN: 4021179102322
MPN:
IGT203
Unit Price (€ / pc.)
94.4503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.45 € *
Price list
Quantity
Price per unit*
1 pcs.
94.4503 €
3 pcs.
91.8323 €
5 pcs.
89.3690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGT203, IFM electronic
Features
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Robust stainless steel housing for use in the food and beverage industry
- Temperature shock resistant even in case of frequent temperature fluctuations
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 8 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |