IGT206 | IFM electronic

IGT206, Inductive sensor, M18 x 1 / L = 57 mm, Seninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5840
EAN: 4021179102353
MPN:
IGT206
IFM electronic
IGT206 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
108.3257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.33 € *
Price list
Quantity
Price per unit*
1 pcs.
108.3257 €
3 pcs.
105.3269 €
5 pcs.
102.4947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGT206, IFM electronic

Features

  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection cable connection 6 m
Version inductive sensor
Detection range 8 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes