IGT208 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 100 mA, IGT208
Order No.: 82P5842
EAN: 4021179102377
MPN:
IGT208
Unit Price (€ / pc.)
110.6343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.63 € *
Price list
Quantity
Price per unit*
1 pcs.
110.6343 €
3 pcs.
107.5760 €
5 pcs.
104.6724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGT208, IFM electronic
Features
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PVC 3x0,34 mm², 6 m | |
Version | PNP | |
Detecting distance | 12 mm | |
Length | 62 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |