IGT240 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGT240

Order No.: 82P5850
EAN: 4021179102674
MPN:
IGT240
IGT240 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
106.3265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.33 € *
Price list
Quantity
Price per unit*
1 pcs.
106.3265 €
3 pcs.
103.3872 €
5 pcs.
100.6026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGT240, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Operation as three-wire or two-wire possible
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN
Detecting distance 8 mm
Length 70 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes