IGT248 | IFM electronic

IGT248, Inductive sensor, M18 x 1 / L = 70 mm, Seninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5853
EAN: 4021179254366
MPN:
IGT248
IFM electronic
IGT248 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
107.3380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.34 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3380 €
3 pcs.
104.3630 €
5 pcs.
101.5546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGT248, IFM electronic

Features

  • Robust full-metal housing from stainless steel for use in the food and beverage industry
  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Version inductive sensor
Detection range 5 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes