IGT260 | IFM electronic
Inductive sensor, PNP/NPN, IO-Link, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IGT260
Order No.: 82P5857
EAN: 4021179316361
MPN:
IGT260
Unit Price (€ / pc.)
107.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.06 € *
Price list
Quantity
Price per unit*
1 pcs.
107.0643 €
3 pcs.
104.1131 €
5 pcs.
101.3047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGT260, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP/NPN, IO-Link | |
Erfassungsabstand | Schaltpunkt 1,41-7,01 mm, Messbereich 0,75-7,5 mm | |
Länge | 60 mm | |
Montage | Einbaumontage M18, bündig | |
Produkt-Art | Induktiver Ganzmetallsensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |