IGT261 | IFM electronic
Inductive sensor, PNP, flush mounting M18, quasi-flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGT261
Unit Price (€ / pc.)
113.7759 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.78 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7759 €
3 pcs.
110.6224 €
5 pcs.
107.6474 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGT261, IFM electronic
Features
- Robust, high-quality stainless steel design
- Compact housing for use where space is restricted
- Large operating temperature range up to 100 °C
- Easy connection via the tried and tested M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M18, quasi-flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |