IGW200 | IFM electronic

IGW200, Inductive sensor, M18 x 1 / L = 65 mm, Seninfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5861
EAN: 4021179102704
MPN:
IGW200
IFM electronic
IGW200 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
110.4796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.48 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4796 €
3 pcs.
107.4332 €
5 pcs.
104.5415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGW200, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Long sensing range for high uptime
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 5 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes