IGW201 | IFM electronic
IGW201, Inductive sensor, M18 x 1 / L = 65 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5862
EAN: 4021179102711
MPN:
IGW201
Unit Price (€ / pc.)
107.1952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.20 € *
Price list
Quantity
Price per unit*
1 pcs.
107.1952 €
3 pcs.
104.2321 €
5 pcs.
101.4237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IGW201, IFM electronic
Features
- Magnetic-field immune for welding applications
- Long sensing range for high uptime
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 12 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |