II0011 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M30, flush, 1 Form A (N/O), 250 V (DC), 100 mA, II0011
Order No.: 82P5867
EAN: 4021179118583
MPN:
II0011
Unit Price (€ / pc.)
147.9884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.99 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9884 €
3 pcs.
143.8948 €
5 pcs.
140.0154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II0011, IFM electronic
Features
- With combined AC/DC output stage
- Large operating voltage range
- Two-wire technology
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 2 m | |
Ausführung | Messing weißbronze-beschichtet | |
Erfassungsabstand | 10 mm | |
Länge | 81 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |