II0094 | IFM electronic

Inductive sensor, PBT, flush mounting M30, flush, 1 Form B (N/C), 250 V (DC), 100 mA, II0094

Order No.: 82P5875
EAN: 4021179119412
MPN:
II0094
II0094 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
147.9884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.99 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9884 €
3 pcs.
143.8948 €
5 pcs.
140.0154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II0094, IFM electronic

Features

  • With combined AC/DC output stage
  • Large operating voltage range
  • Two-wire technology
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 2 m
Version PBT
Detecting distance 10 mm
Length 81 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes