II503A | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, II503A
Order No.: 82P5884
EAN: 4021179266178
MPN:
II503A
Unit Price (€ / pc.)
148.4049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.40 € *
Price list
Quantity
Price per unit*
1 pcs.
148.4049 €
3 pcs.
144.2994 €
5 pcs.
140.4200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II503A, IFM electronic
Features
- For applications in hazardous areas
- High protection rating for the requirements of harsh industrial environments
- Metal sensing face for heavy duty
- Special mechanical stability ensures high plant safety
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 25 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |