II506A | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II506A
Unit Price (€ / pc.)
114.4780 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.48 € *
Price list
Quantity
Price per unit*
1 pcs.
114.4780 €
3 pcs.
111.3126 €
5 pcs.
108.3138 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II506A, IFM electronic
Features
- For applications in hazardous areas
- High protection rating for the requirements of harsh industrial environments
- Metal sensing face for heavy duty
- Special mechanical stability ensures high plant safety
- Clearly visible indication of the switching status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |