II5256 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 250 mA, II5256
Order No.: 82P5889
EAN: 4021179124164
MPN:
II5256
Unit Price (€ / pc.)
92.4392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.44 € *
Price list
Quantity
Price per unit*
1 pcs.
92.4392 €
3 pcs.
89.8926 €
5 pcs.
87.4769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5256, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- For a precise position detection on machines
Technical specifications
Anschluss | Kabel, PVC 3x0,5 mm², 2 m | |
Ausführung | PNP | |
Erfassungsabstand | 10 mm | |
Länge | 81 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |