II5301 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, II5301

Order No.: 82P5897
EAN: 4021179124614
MPN:
II5301
II5301 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.4733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.47 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4733 €
3 pcs.
93.8077 €
5 pcs.
91.2730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5301, IFM electronic

Features

  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • For a precise position detection on machines
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 6 m
Version PNP
Detecting distance 15 mm
Length 81 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes