II5304 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, II5304

Order No.: 82P5898
EAN: 4021179124645
MPN:
II5304
II5304 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
93.3079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.31 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3079 €
3 pcs.
90.7256 €
5 pcs.
88.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5304, IFM electronic

Features

  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • For a precise position detection on machines
Technical specifications
Anschluss Kabel, PVC 3x0,5 mm², 2 m
Ausführung PNP
Erfassungsabstand 15 mm
Länge 81 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 250 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes